Filter Your Search
1 - 1 of 1 results
|
TBJB475K025LSSD0924
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 10 % | 1411 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |