Filter Your Search
1 - 1 of 1 results
|
TBJB475K020RWLC0745
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 20 V | 66 mA | 10 % | 1210 | 3.16 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 14.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |