Parametric results for: TBJB474K035CBSB0724 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbjb474k035cbsb0724
Select parts from the table below to compare.
Compare
Compare
TBJB474K035CBSB0724
Kyocera AVX Components
$15.9003 Buy Yes Yes Active 470 nF 35 V 40 mA 10 % 1411 10 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES MATTE TIN J BEND 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50