Filter Your Search
1 - 1 of 1 results
|
TBJB335M035JSLC0045
Kyocera AVX Components
|
Check for Price | No | Active | 3.3 µF | 35 V | 117 mA | 20 % | 1210 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 870 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.21.00.50 |