Filter Your Search
1 - 1 of 1 results
|
TBJB226M020CSLD0824
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 µF | 20 V | 20 % | 2412 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |