Filter Your Search
1 - 1 of 1 results
|
TBJB225M035CBLC9000
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 35 V | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e0 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |