Parametric results for: TBJA685M016LSSZ0900 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbja685m016lssz0900
Select parts from the table below to compare.
Compare
Compare
TBJA685M016LSSZ0900
Kyocera AVX Components
Check for Price Yes Yes Active 6.8 µF 16 V 89 mA 20 % 1206 1.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.088 µA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50