Filter Your Search
1 - 1 of 1 results
|
TBJA476K004LRSB0700
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 µF | 4 V | 155 mA | 10 % | 1206 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.88 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |