Filter Your Search
1 - 1 of 1 results
|
TBJA335M025CWSZ0924
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.3 µF | 25 V | 89 mA | 20 % | 1206 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 825 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |