Filter Your Search
1 - 1 of 1 results
|
TBJA225M025CSLC0H00
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 25 V | 41 mA | 20 % | 1206 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 |