Filter Your Search
1 - 1 of 1 results
|
TBJA224K035CBSB0900
Kyocera AVX Components
|
$13.9098 | Yes | Yes | Active | 220 nF | 35 V | 30 mA | 10 % | 1206 | 18 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |