Parametric results for: TBJA155M006CBLC9945 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tbja155m006cblc9945
Select parts from the table below to compare.
Compare
Compare
TBJA155M006CBLC9945
Kyocera AVX Components
Check for Price Yes Yes Active 1.5 µF 6 V 40 mA 20 % 1206 8 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e4 125 °C -55 °C 2 SMT BULK YES Gold (Au) J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1306 compliant EAR99 8532.21.00.50