Filter Your Search
1 - 1 of 1 results
|
TBJA105J020CGST0723
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 µF | 20 V | 5 % | 1206 | 10 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |