Filter Your Search
1 - 10 of 54 results
|
TBH25PR040JE
Ohmite Mfg Co
|
$3.8254 | Yes | Yes | Active | 40 mΩ | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P100RJE
Ohmite Mfg Co
|
$4.2207 | Yes | Yes | Active | 100 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25PR030JE
Ohmite Mfg Co
|
$4.3280 | Yes | Yes | Active | 30 mΩ | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P30R0JE
Ohmite Mfg Co
|
$4.3331 | Yes | Yes | Active | 30 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | |||
|
TBH25P47R0JE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 47 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P1K50JE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 1.5 kΩ | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P470RJE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 470 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P75R0JE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 75 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P51R0JE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 51 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite | ||
|
TBH25P22R0JE
Ohmite Mfg Co
|
$4.6354 | Yes | Yes | Active | 22 Ω | 5 % | 25 W | 4019 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE, RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | Ohmite |