Filter Your Search
1 - 1 of 1 results
|
TBCR475K016CBSC0745
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 16 V | 30 mA | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.1 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |