Filter Your Search
1 - 1 of 1 results
|
TBCR336K003CSLC0H00
Kyocera AVX Components
|
Check for Price | No | No | Active | 33 µF | 3 V | 80 mA | 10 % | 0805 | 6 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.1 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.21.00.50 |