Filter Your Search
1 - 1 of 1 results
|
TBCL474M016CRSD0H45
Kyocera AVX Components
|
Check for Price | No | No | Active | 470 nF | 16 V | 50 mA | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | MIL-PRF-55365 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 850 µm | 1.6 mm | 850 µm | AVX CORP | , 0603 | not_compliant | EAR99 | 8532.21.00.50 |