Filter Your Search
1 - 1 of 1 results
|
TBCL225K010CSSC0724
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 mA | 10 % | 0603 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) | WRAPAROUND | 840 µm | 1.6 mm | 840 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.21.00.50 |