Filter Your Search
1 - 1 of 1 results
|
TBCA226J006CRSZ0945
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 6 V | 30 mA | 5 % | 1206 | 6 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.4 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |