Filter Your Search
1 - 1 of 1 results
|
TBCA156M010CWSC0H24
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 10 V | 70 mA | 20 % | 1206 | 6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.5 µA | 0.1 | e0 | MIL-PRF-55365/12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 |