Filter Your Search
1 - 1 of 1 results
|
TBA4031036BJ002000-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 80 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine |