Parametric results for: TBA1-2421HI under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tba12421hi
Select parts from the table below to compare.
Compare
Compare
TBA1-2421HI
Traco Power
Check for Price Yes Active 5 V 26.4 V 21.6 V 100 mA 2 NO Additional -5V Output also available DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1 W e3 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY Bright Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 6 mm 19.5 mm 10 mm TRACO ELECTRONIC AG unknown EAR99