Parametric results for: TBA1-1219 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: tba11219
Select parts from the table below to compare.
Compare
Compare
TBA1-1219
Traco Power
Check for Price Yes Active 12 V 9 V 13.2 V 10.8 V 8.73 V 9.27 V 110 mA 1 NO NO 200 kHz DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 79 % 1.5 % 1 SHORT CIRCUIT INPUT CURRENT 0.0707 Vrms HYBRID INDUSTRIAL 990 mW 30 ms R-PSMA-T4 EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.68 mm 10.5 mm TRACO ELECTRONIC AG SIP-4 unknown EAR99
TBA1-1219HI
Traco Power
Check for Price Yes Active 9 V 13.2 V 10.8 V 111 mA 1 NO DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1 W e3 95 °C -40 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY Bright Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 6 mm 19.5 mm 10 mm TRACO ELECTRONIC AG unknown EAR99