Filter Your Search
1 - 10 of 17 results
|
TB714-0.10.0M
Connor-Winfield
|
Check for Price | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
TB714-010.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 10 MHz | 3.3 V | LVCMOS | 100 MHz | 10 MHz | 6 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | CONNOR WINFIELD CORP | unknown | Clock | LCC10/12,.2X.28 | ||||||||||||||||
|
TB714-052.0M
Connor-Winfield
|
Check for Price | Active | 52 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 12 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||
|
TB714-020.0M
Connor-Winfield
|
Check for Price | Yes | Active | 20 MHz | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
TB714-038.88M
Connor-Winfield
|
Check for Price | Yes | Active | 38.88 MHz | 3.3 V | 100 MHz | 10 MHz | 6 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||
|
TB714-019.44M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.44 MHz | 3.3 V | LVCMOS | 100 MHz | 10 MHz | 6 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | CONNOR WINFIELD CORP | unknown | Clock | LCC10/12,.2X.28 | ||||||||||||||||
|
TB714-054.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 54 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 12 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
TB714-012.5M
Connor-Winfield
|
Check for Price | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||
|
TB714-050.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 50 MHz | 3.3 V | LVCMOS | 100 MHz | 10 MHz | 6 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | CONNOR WINFIELD CORP | unknown | Clock | LCC10/12,.2X.28 | ||||||||||||||||
|
TB714-100.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 100 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 3 V | 300 mV | 8 ns | NO | 12 ppm | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock |