Filter Your Search
1 - 2 of 2 results
|
TB62701AN
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TB62701AN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 V | 16 | STANDARD | TOTEM-POLE | SERIAL | BICMOS | SEGMENT | 2.5 MHz | LED DISPLAY DRIVER | COMMON-ANODE | NO | 1 | TRUE | 20 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 22 mm | 4.5 mm | 7.62 mm | TOSHIBA CORP | SDIP, SDIP24,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 |