Filter Your Search
1 - 2 of 2 results
|
TB62003PG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | 8 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | 8 | 170 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TB62003P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | 8 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | 8 | 170 mA | 10 µA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.6 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 |