Filter Your Search
1 - 10 of 188 results
|
TB3100M-13-F
Diodes Incorporated
|
$0.2159 | No | Yes | Active | e3 | Not Qualified | R-PDSO-C2 | 150 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.30.00.80 | Diodes Incorporated | 350 V | SINGLE | 275 V | 800 mA | 1 | 30 A | 1 | UL RECOGNIZED | THYRISTOR SURGE PROTECTOR | |||||||||||||||||||||||||||||||||||||||||
|
MTB315SGVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TB314-019.2M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 3.3 V | LVCMOS | 100 MHz | 10 MHz | 6 mA | Not Qualified | 85 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10/12,.2X.28 | YES | CONNOR WINFIELD CORP | LCC10/12,.2X.28 | unknown | Clock | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TB314-056.0M
Connor-Winfield
|
Check for Price | Active | LVCMOS | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TB31245FN
Toshiba America Electronic Components
|
Check for Price | Obsolete | 3 V | PLL FREQUENCY SYNTHESIZER | 1 | 6.5 mA | 5.5 V | 2.4 V | BICMOS | INDUSTRIAL | e0 | Not Qualified | R-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SSOP10,.2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | TOSHIBA CORP | TSSOP, SSOP10,.2 | 10 | unknown | 8542.39.00.01 | SSOP | 4 mm | 1.2 mm | 3.2 mm | |||||||||||||||||||||||||||||||||||||||||
|
MTB315SGVM-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTB310HAV-1.000MHZ
MMD
|
Check for Price | Transferred | 1 MHz | 1 % | 1 PPM/YEAR | 10 KOHM, 15 pF | 3.3 V | HCMOS | 3.15 V | 150 mV | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 5.0mm | MMD COMPONENTS | DIP-14/4 | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TB315-006.4M
Connor-Winfield
|
Check for Price | Active | CLIPPED SINE | CONNOR WINFIELD CORP | unknown | Sine | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TB31206AFN
Toshiba America Electronic Components
|
Check for Price | Active | 3 V | PLL FREQUENCY SYNTHESIZER | 1 | 21.5 mA | 5.5 V | 2.7 V | BICMOS | OTHER | e0 | Not Qualified | R-PDSO-G16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | TOSHIBA CORP | LSSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 | SOIC | 5 mm | 1.6 mm | 4.4 mm | |||||||||||||||||||||||||||||||||||||||||
|
TB312-080.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 80 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ms | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock |