Filter Your Search
1 - 2 of 2 results
|
TB33/6KE2LFTA
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 6.3 V | 10 % | 3 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,6.3V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 5.5 mm | 9 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 | ||
|
TB3.3/6KE2LFTA
Nemco Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 6.3 V | 10 % | 13 Ω | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TB(K TOL,6.3V) | e3 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 4.5 mm | 7 mm | NEMCO ELECTRONICS CORP | , | compliant | EAR99 |