Parametric results for: TB28F200BVT under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tb28f200bvt
Select parts from the table below to compare.
Compare
Compare
TB28F200BV-T80
Intel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 16K,8K,96K,128K 256KX8 3.3 V 110 ns FLASH CAN BE OPERATED IN 4.5V TO 5.5V; CAN BE CONFG AS 128K X 16; TOP BOOT BLOCK 8 TOP YES NO 10000 Write/Erase Cycles 1 1,2,1,1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 8 µA 70 µA 3.6 V 3 V MOS INDUSTRIAL NO NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.95 mm 28.2 mm 13.3 mm INTEL CORP SOIC 0.525 X 1.110 INCH, PLASTIC, SOP-44 44 unknown EAR99 8542.32.00.51