Filter Your Search
1 - 1 of 1 results
|
TAZX336K025CSSZ0H00
Kyocera AVX Components
|
Check for Price | Active | 33 µF | 25 V | 190 mA | 10 % | 2721 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | unknown | EAR99 | 8532.21.00.50 |