Filter Your Search
1 - 1 of 1 results
|
TAZX156K035CRLD0824
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 35 V | 190 mA | 10 % | 2721 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.74 mm | 6.93 mm | 5.41 mm | AVX CORP | , 2721 | compliant | EAR99 | 8532.21.00.50 |