Filter Your Search
1 - 1 of 1 results
|
TAZR105K010CLSC0045
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 10 V | 20 mA | 10 % | 0805 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.21.00.50 |