Filter Your Search
1 - 1 of 1 results
|
TAZH685M035LRSD0H00
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 µF | 35 V | 220 mA | 20 % | 2915 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |