Filter Your Search
1 - 1 of 1 results
|
TAZH476K020LRSZ0845
Kyocera AVX Components
|
$8.2315 | No | No | Active | 47 µF | 20 V | 370 mA | 10 % | 2915 | 180 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN LEAD | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |