Parametric results for: TAZH476J010CBLD0923 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazh476j010cbld0923
Select parts from the table below to compare.
Compare
Compare
TAZH476J010CBLD0923
Kyocera AVX Components
Check for Price Yes Yes Active 47 µF 10 V 160 mA 5 % 2915 900 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.1 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 compliant EAR99 8532.21.00.50