Parametric results for: TAZH336K015CBSBT945 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazh336k015cbsbt945
Select parts from the table below to compare.
Compare
Compare
TAZH336K015CBSBT945
Kyocera AVX Components
Check for Price Buy Yes Active 33 µF 15 V 160 mA 10 % 2915 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 5 µA 0.08 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Gold (Au) J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 compliant EAR99 8532.21.00.50