Filter Your Search
1 - 1 of 1 results
|
TAZH226K020CRST0723
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 370 mA | 10 % | 2915 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.06 | e3 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |