Filter Your Search
1 - 1 of 1 results
|
TAZH156M025LBSZ0845
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 25 V | 350 mA | 20 % | 2915 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | not_compliant | EAR99 | 8532.21.00.50 |