Filter Your Search
1 - 1 of 1 results
|
TAZH106J035LBLC5724
Kyocera AVX Components
|
Check for Price | Yes | Active | 10 µF | 35 V | 219 mA | 5 % | 2915 | 500 mΩ | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 875 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |