Filter Your Search
1 - 1 of 1 results
|
TAZG686M006LBS0000
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 68 µF | 6 V | 20 % | 2611 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 |