Filter Your Search
1 - 1 of 1 results
|
TAZG475K035LRLB0724
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 35 V | 230 mA | 10 % | 2711 | 375 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.79 mm | 6.73 mm | 2.79 mm | AVX CORP | , 2611 | compliant | EAR99 | 8532.21.00.50 |