Parametric results for: TAZF336J010CRLB0845 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazf336j010crlb0845
Select parts from the table below to compare.
Compare
Compare
TAZF336J010CRLB0845
Kyocera AVX Components
Check for Price No No Active 33 µF 10 V 100 mA 5 % 2214 1.5 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 not_compliant EAR99 8532.21.00.50