Parametric results for: TAZF336J004CWSD0700 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazf336j004cwsd0700
Select parts from the table below to compare.
Compare
Compare
TAZF336J004CWSD0700
Kyocera AVX Components
Check for Price Yes Yes Active 33 µF 4 V 90 mA 5 % 2214 2.2 Ω POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.08 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 compliant EAR99 8532.21.00.50