Parametric results for: TAZF226M015LSSD0023 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazf226m015lssd0023
Select parts from the table below to compare.
Compare
Compare
TAZF226M015LSSD0023
Kyocera AVX Components
Check for Price No No Active 22 µF 15 V 140 mA 20 % 2214 800 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3 µA 0.08 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 INCH YES Tin/Lead (Sn/Pb) - fused J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 not_compliant EAR99 8532.21.00.50