Filter Your Search
1 - 1 of 1 results
|
TAZF226K010CBLB5724
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 10 V | 73 mA | 10 % | 2214 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 550 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin (Sn) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |