Filter Your Search
1 - 1 of 1 results
|
TAZF107M004CGLB0700
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 µF | 4 V | 20 % | 2214 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | MIL-PRF-55365/11 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 |