Parametric results for: TAZF106J015LBSZ0800 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazf106j015lbsz0800
Select parts from the table below to compare.
Compare
Compare
TAZF106J015LBSZ0800
Kyocera AVX Components
Check for Price No No Active 10 µF 15 V 150 mA 5 % 2214 667 mΩ POLARIZED 5 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 2 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 1.78 mm 5.59 mm 3.43 mm AVX CORP , 2214 not_compliant EAR99 8532.21.00.50 Kyocera AVX