Filter Your Search
1 - 1 of 1 results
|
TAZF106J015CSLC9900
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 15 V | 180 mA | 5 % | 2214 | 2.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) - electroplated | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |