Filter Your Search
1 - 1 of 1 results
|
TAZE335M025LSL0823
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 3.3 µF | 25 V | 20 % | 2010 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |