Filter Your Search
1 - 1 of 1 results
|
TAZE156M010CBLQ6723
Kyocera AVX Components
|
Check for Price | Yes | Active | 15 µF | 10 V | 69 mA | 20 % | 2010 | 3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 375 nA | 0.08 | 125 °C | -55 °C | 2 | SMT | BULK | YES | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |